+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA547T

IC: operational amplifier; 1MHz; Ch: 1; ±4÷30VDC,8÷60VDC; TO220-7


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA547T
TME Symbol:
OPA547T

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 4...30V DC/8...60V DC
Case
TO220-7
Operating temperature
-40...125°C
Slew rate
6V/μs
Integrated circuit features
rail-to-rail
Kind of package
tube
Gross weight2.04 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA547T
113 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.21 EURGross price for quantities from 1 pcs - 14.65 EUR
Net price for quantities from 10 pcs - 9.65 EURGross price for quantities from 10 pcs - 11.58 EUR
Net price for quantities from 25 pcs - 8.09 EURGross price for quantities from 25 pcs - 9.71 EUR
Net price for quantities from 50 pcs - 7.82 EURGross price for quantities from 50 pcs - 9.38 EUR
Packaging method by the manufacturer:Tube = 50 pcs