+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA548F/500

IC: operational amplifier; 1MHz; Ch: 1; ±4÷30VDC,±8÷60VDC; D2PAK


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA548F/500
TME Symbol:
OPA548F/500

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...30V DC/± 8...60V DC
Case
D2PAK
Operating temperature
-40...125°C
Slew rate
10V/μs
Integrated circuit features
rail-to-rail
Quiescent current
20mA
Input offset voltage
10mV
Kind of package
reel, tape
Input bias current
0.5µA
Input offset current
50nA
Gross weight2 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA548F/500
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.32 EURGross price for quantities from 1 pcs - 19.58 EUR
Net price for quantities from 5 pcs - 14.50 EURGross price for quantities from 5 pcs - 17.39 EUR
Net price for quantities from 10 pcs - 13.28 EURGross price for quantities from 10 pcs - 15.93 EUR
Net price for quantities from 25 pcs - 13.11 EURGross price for quantities from 25 pcs - 15.73 EUR