+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA548FKTWT

IC: operational amplifier; 1MHz; Ch: 1; ±4÷30VDC,±8÷60VDC; D2PAK


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA548FKTWT
TME Symbol:
OPA548FKTWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...30V DC/± 8...60V DC
Case
D2PAK
Operating temperature
-40...125°C
Slew rate
10V/μs
Integrated circuit features
rail-to-rail
Quiescent current
20mA
Input offset voltage
10mV
Kind of package
reel, tape
Input bias current
0.5µA
Input offset current
50nA
Gross weight2 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA548FKTWT
0 in TME stock
Net price for quantities from 1 pcs - 20.86 USDGross price for quantities from 1 pcs - 25.03 USD
Net price for quantities from 2 pcs - 19.44 USDGross price for quantities from 2 pcs - 23.33 USD
Net price for quantities from 3 pcs - 18.65 USDGross price for quantities from 3 pcs - 22.38 USD
Net price for quantities from 10 pcs - 16.68 USDGross price for quantities from 10 pcs - 20.01 USD
Net price for quantities from 15 pcs - 16.18 USDGross price for quantities from 15 pcs - 19.41 USD
Net price for quantities from 25 pcs - 15.64 USDGross price for quantities from 25 pcs - 18.77 USD
Net price for quantities from 250 pcs - 15.36 USDGross price for quantities from 250 pcs - 18.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.