+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA548T

IC: operational amplifier; 1MHz; Ch: 1; ±4÷30VDC,8÷60VDC; TO220-7


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA548T
TME Symbol:
OPA548T

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 4...30V DC/8...60V DC
Case
TO220-7
Operating temperature
-40...125°C
Slew rate
10V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
2mV
Kind of package
tube
Gross weight2.053 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA548T
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.32 EURGross price for quantities from 1 pcs - 18.38 EUR
Net price for quantities from 10 pcs - 14.30 EURGross price for quantities from 10 pcs - 17.16 EUR
Net price for quantities from 25 pcs - 13.60 EURGross price for quantities from 25 pcs - 16.32 EUR
Net price for quantities from 50 pcs - 13.12 EURGross price for quantities from 50 pcs - 15.75 EUR
Net price for quantities from 100 pcs - 12.66 EURGross price for quantities from 100 pcs - 15.19 EUR
Net price for quantities from 250 pcs - 12.33 EURGross price for quantities from 250 pcs - 14.79 EUR
Packaging method by the manufacturer:Tube = 50 pcs