+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA551FA/500

IC: operational amplifier; 3MHz; Ch: 1; ±4÷30VDC; D2PAK; 5mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA551FA/500
TME Symbol:
OPA551FA/500

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...30V DC
Case
D2PAK
Operating temperature
-40...125°C
Slew rate
15V/μs
Quiescent current
10mA
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Gross weight2 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA551FA/500
0 in TME stock
Net price for quantities from 1 pcs - 7.64 USDGross price for quantities from 1 pcs - 9.17 USD
Net price for quantities from 5 pcs - 6.82 USDGross price for quantities from 5 pcs - 8.19 USD
Net price for quantities from 10 pcs - 6.35 USDGross price for quantities from 10 pcs - 7.61 USD
Net price for quantities from 25 pcs - 5.82 USDGross price for quantities from 25 pcs - 6.99 USD
Net price for quantities from 50 pcs - 5.59 USDGross price for quantities from 50 pcs - 6.71 USD
Net price for quantities from 100 pcs - 5.40 USDGross price for quantities from 100 pcs - 6.48 USD
No. of pieces (Multiplicity: 1)