+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA552FA/500

IC: operational amplifier; 12MHz; Ch: 1; ±4÷30VDC; D2PAK; 5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA552FA/500
TME Symbol:
OPA552FA/500

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
12MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...30V DC
Case
D2PAK
Operating temperature
-40...125°C
Slew rate
24V/μs
Quiescent current
10mA
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Gross weight2 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA552FA/500
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.41 EURGross price for quantities from 1 pcs - 8.89 EUR
Net price for quantities from 5 pcs - 6.67 EURGross price for quantities from 5 pcs - 8.00 EUR
Net price for quantities from 25 pcs - 5.90 EURGross price for quantities from 25 pcs - 7.07 EUR
Net price for quantities from 100 pcs - 5.30 EURGross price for quantities from 100 pcs - 6.35 EUR
Net price for quantities from 500 pcs - 4.95 EURGross price for quantities from 500 pcs - 5.93 EUR