+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA569AIDWP

IC: operational amplifier; 1.2MHz; Ch: 1; ±2.7÷5.5VDC; SO20-EP

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA569AIDWP
TME Symbol:
OPA569AIDWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.7...5.5V DC
Case
SO20-EP
Operating temperature
-55...125°C
Slew rate
1.2V/μs
Quiescent current
11mA
Input offset voltage
2mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • precision
  • rail-to-rail output
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA569AIDWP
0 in TME stock
Net price for quantities from 1 pcs - 10.04 USDGross price for quantities from 1 pcs - 12.05 USD
Net price for quantities from 10 pcs - 7.92 USDGross price for quantities from 10 pcs - 9.51 USD
No. of pieces (Multiplicity: 1)