+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA627AP

IC: operational amplifier; 16MHz; Ch: 1; ±4.5÷18VDC,±9÷36VDC; DIP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA627AP
TME Symbol:
OPA627AP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
16MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 4.5...18V DC/± 9...36V DC
Case
DIP8
Operating temperature
-25...85°C
Slew rate
55V/μs
Kind of package
tube
Gross weight0.517 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS
*
OPA627AP
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs