+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA637AU

IC: operational amplifier; 80MHz; Ch: 1; ±4.5÷18VDC,±9÷36VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA637AU
TME Symbol:
OPA637AU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
80MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...18V DC/± 9...36V DC
Case
SO8
Operating temperature
-25...85°C
Slew rate
135V/μs
Integrated circuit features
precision
Quiescent current
7.5mA
Input offset voltage
0.5mV
Kind of package
tube
Input bias current
2nA
Input offset current
2nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA637AU
0 in TME stock
Net price for quantities from 1 pcs - 29.46 EURGross price for quantities from 1 pcs - 35.35 EUR
Net price for quantities from 10 pcs - 25.28 EURGross price for quantities from 10 pcs - 30.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.