+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA653IDBVT

IC: operational amplifier; 500MHz; Ch: 1; ±7÷13VDC; SOT23-5; 35.7mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA653IDBVT
TME Symbol:
OPA653IDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
500MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 7...13V DC
Case
SOT23-5
Operating temperature
-40...85°C
Slew rate
2675V/μs
Integrated circuit features
wideband
Quiescent current
35.7mA
Input offset voltage
8.9mV
Kind of package
reel, tape
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA653IDBVT
0 in TME stock
Net price for quantities from 1 pcs - 9.22 USDGross price for quantities from 1 pcs - 11.05 USD
Net price for quantities from 10 pcs - 7.17 USDGross price for quantities from 10 pcs - 8.60 USD
Net price for quantities from 25 pcs - 6.69 USDGross price for quantities from 25 pcs - 8.03 USD
Net price for quantities from 250 pcs - 6.33 USDGross price for quantities from 250 pcs - 7.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.