+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA653IDRBT

IC: operational amplifier; 500MHz; Ch: 1; ±7÷13VDC; SON8; 35.7mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA653IDRBT
TME Symbol:
OPA653IDRBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
500MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 7...13V DC
Case
SON8
Operating temperature
-40...85°C
Slew rate
2675V/μs
Integrated circuit features
wideband
Quiescent current
35.7mA
Input offset voltage
7mV
Kind of package
reel, tape
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA653IDRBT
0 in TME stock
Net price for quantities from 1 pcs - 7.99 EURGross price for quantities from 1 pcs - 9.59 EUR
Net price for quantities from 5 pcs - 7.19 EURGross price for quantities from 5 pcs - 8.63 EUR
Net price for quantities from 25 pcs - 6.36 EURGross price for quantities from 25 pcs - 7.63 EUR
Net price for quantities from 100 pcs - 5.71 EURGross price for quantities from 100 pcs - 6.86 EUR
Net price for quantities from 500 pcs - 5.33 EURGross price for quantities from 500 pcs - 6.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.