+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA656NB/250

IC: operational amplifier; 230MHz; Ch: 1; ±8÷12VDC; SOT23-5; 2.6mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA656NB/250
TME Symbol:
OPA656NB/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
230MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 8...12V DC
Case
SOT23-5
Operating temperature
-40...85°C
Slew rate
290V/μs
Integrated circuit features
voltage feedback
Quiescent current
16.3mA
Input offset voltage
2.6mV
Kind of package
reel, tape
Input bias current
5nA
Input offset current
2.5nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA656NB/250
0 in TME stock
Net price for quantities from 1 pcs - 12.42 EURGross price for quantities from 1 pcs - 14.91 EUR
Net price for quantities from 3 pcs - 11.50 EURGross price for quantities from 3 pcs - 13.79 EUR
Net price for quantities from 5 pcs - 10.96 EURGross price for quantities from 5 pcs - 13.15 EUR
Net price for quantities from 10 pcs - 10.21 EURGross price for quantities from 10 pcs - 12.25 EUR
Net price for quantities from 25 pcs - 9.30 EURGross price for quantities from 25 pcs - 11.16 EUR
Net price for quantities from 63 pcs - 8.66 EURGross price for quantities from 63 pcs - 10.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.