+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA657NB/250

IC: operational amplifier; 350MHz; Ch: 1; ±8÷12VDC; SOT23-5; 2.6mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA657NB/250
TME Symbol:
OPA657NB/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 8...12V DC
Case
SOT23-5
Operating temperature
-40...85°C
Slew rate
700V/μs
Integrated circuit features
voltage feedback
Quiescent current
16.3mA
Input offset voltage
2.6mV
Kind of package
reel, tape
Input bias current
5nA
Input offset current
2.5nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA657NB/250
0 in TME stock
Net price for quantities from 1 pcs - 16.33 GBPGross price for quantities from 1 pcs - 19.60 GBP
Net price for quantities from 5 pcs - 14.71 GBPGross price for quantities from 5 pcs - 17.65 GBP
Net price for quantities from 10 pcs - 13.84 GBPGross price for quantities from 10 pcs - 16.61 GBP
Net price for quantities from 25 pcs - 12.64 GBPGross price for quantities from 25 pcs - 15.17 GBP
Net price for quantities from 50 pcs - 11.70 GBPGross price for quantities from 50 pcs - 14.03 GBP
Net price for quantities from 100 pcs - 10.74 GBPGross price for quantities from 100 pcs - 12.89 GBP
Net price for quantities from 250 pcs - 9.68 GBPGross price for quantities from 250 pcs - 11.62 GBP
No. of pieces (Multiplicity: 1)