+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA659IDBVR

IC: operational amplifier; 350MHz; Ch: 1; ±7÷13VDC; SOT23-5; 8.9mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA659IDBVR
TME Symbol:
OPA659IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 7...13V DC
Case
SOT23-5
Operating temperature
-40...85°C
Slew rate
2550V/μs
Integrated circuit features
high speed
Quiescent current
35.7mA
Input offset voltage
8.9mV
Kind of package
reel, tape
Input bias current
3.2nA
Input offset current
1.6nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA659IDBVR
0 in TME stock
Net price for quantities from 1 pcs - 8.09 USDGross price for quantities from 1 pcs - 9.71 USD
Net price for quantities from 5 pcs - 7.29 USDGross price for quantities from 5 pcs - 8.74 USD
Net price for quantities from 25 pcs - 6.43 USDGross price for quantities from 25 pcs - 7.72 USD
Net price for quantities from 100 pcs - 5.78 USDGross price for quantities from 100 pcs - 6.94 USD
Net price for quantities from 500 pcs - 5.40 USDGross price for quantities from 500 pcs - 6.47 USD
Net price for quantities from 3000 pcs - 5.27 USDGross price for quantities from 3000 pcs - 6.32 USD
No. of pieces (Multiplicity: 1)