+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA659IDBVT

IC: operational amplifier; 350MHz; Ch: 1; ±7÷13VDC; SOT23-5; 8.9mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA659IDBVT
TME Symbol:
OPA659IDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 7...13V DC
Case
SOT23-5
Operating temperature
-40...85°C
Slew rate
2550V/μs
Integrated circuit features
high speed
Quiescent current
35.7mA
Input offset voltage
8.9mV
Kind of package
reel, tape
Input bias current
3.2nA
Input offset current
1.6nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA659IDBVT
0 in TME stock
Net price for quantities from 1 pcs - 9.13 EURGross price for quantities from 1 pcs - 10.95 EUR
Net price for quantities from 5 pcs - 7.97 EURGross price for quantities from 5 pcs - 9.57 EUR
Net price for quantities from 10 pcs - 7.36 EURGross price for quantities from 10 pcs - 8.83 EUR
Net price for quantities from 25 pcs - 6.65 EURGross price for quantities from 25 pcs - 7.98 EUR
Net price for quantities from 50 pcs - 6.25 EURGross price for quantities from 50 pcs - 7.50 EUR
Net price for quantities from 100 pcs - 5.96 EURGross price for quantities from 100 pcs - 7.16 EUR
Net price for quantities from 250 pcs - 5.71 EURGross price for quantities from 250 pcs - 6.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.