+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA683ID

IC: operational amplifier; 150MHz; Ch: 1; ±2.5÷6VDC,5÷12VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA683ID
TME Symbol:
OPA683ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
150MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...6V DC/5...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
540V/μs
Integrated circuit features
high speed
Input offset voltage
4.3mV
Input bias current
11.5µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA683ID
0 in TME stock
Net price for quantities from 1 pcs - 3.84 EURGross price for quantities from 1 pcs - 4.60 EUR
Net price for quantities from 10 pcs - 2.92 EURGross price for quantities from 10 pcs - 3.50 EUR
Net price for quantities from 25 pcs - 2.54 EURGross price for quantities from 25 pcs - 3.04 EUR
Net price for quantities from 75 pcs - 2.06 EURGross price for quantities from 75 pcs - 2.48 EUR
Net price for quantities from 150 pcs - 1.83 EURGross price for quantities from 150 pcs - 2.19 EUR
No. of pieces (Multiplicity: 1)