+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA683IDBVR

IC: operational amplifier; 200MHz; Ch: 1; ±2.5÷6VDC,±5÷12VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA683IDBVR
TME Symbol:
OPA683IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
200MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...6V DC/± 5...12V DC
Case
SOT23-6
Operating temperature
-40...85°C
Slew rate
540V/μs
Integrated circuit features
high speed
Quiescent current
1.05mA
Input offset voltage
4.3mV
Kind of package
reel, tape
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA683IDBVR
0 in TME stock
Net price for quantities from 1 pcs - 4.63 EURGross price for quantities from 1 pcs - 5.56 EUR
Net price for quantities from 10 pcs - 3.21 EURGross price for quantities from 10 pcs - 3.85 EUR
Net price for quantities from 100 pcs - 2.61 EURGross price for quantities from 100 pcs - 3.13 EUR
Net price for quantities from 250 pcs - 2.38 EURGross price for quantities from 250 pcs - 2.86 EUR
Net price for quantities from 500 pcs - 2.20 EURGross price for quantities from 500 pcs - 2.64 EUR
Net price for quantities from 1000 pcs - 2.04 EURGross price for quantities from 1000 pcs - 2.46 EUR
No. of pieces (Multiplicity: 1)