+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA684IDR

IC: operational amplifier; 210MHz; Ch: 1; ±2.5÷6VDC,±5÷12VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA684IDR
TME Symbol:
OPA684IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
210MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...6V DC/± 5...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
820V/μs
Integrated circuit features
high speed
Quiescent current
1.85mA
Input offset voltage
4.3mV
Kind of package
reel, tape
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA684IDR
0 in TME stock
Net price for quantities from 1 pcs - 4.04 USDGross price for quantities from 1 pcs - 4.85 USD
Net price for quantities from 5 pcs - 3.64 USDGross price for quantities from 5 pcs - 4.37 USD
Net price for quantities from 25 pcs - 3.22 USDGross price for quantities from 25 pcs - 3.86 USD
Net price for quantities from 100 pcs - 2.90 USDGross price for quantities from 100 pcs - 3.48 USD
Net price for quantities from 500 pcs - 2.70 USDGross price for quantities from 500 pcs - 3.24 USD
Net price for quantities from 2500 pcs - 2.62 USDGross price for quantities from 2500 pcs - 3.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.