+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA690IDR

IC: operational amplifier; 300MHz; Ch: 1; ±2.5÷6VDC,±5÷12VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA690IDR
TME Symbol:
OPA690IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
300MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...6V DC/± 5...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1800V/μs
Integrated circuit features
voltage feedback
Quiescent current
6.6mA
Input offset voltage
4.7mV
Kind of package
reel, tape
Input bias current
12µA
Input offset current
1.6µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA690IDR
0 in TME stock
Net price for quantities from 1 pcs - 4.53 EURGross price for quantities from 1 pcs - 5.44 EUR
Net price for quantities from 10 pcs - 3.47 EURGross price for quantities from 10 pcs - 4.16 EUR
Net price for quantities from 25 pcs - 3.19 EURGross price for quantities from 25 pcs - 3.83 EUR
Net price for quantities from 100 pcs - 2.90 EURGross price for quantities from 100 pcs - 3.48 EUR
Net price for quantities from 250 pcs - 2.77 EURGross price for quantities from 250 pcs - 3.32 EUR
Net price for quantities from 2500 pcs - 2.58 EURGross price for quantities from 2500 pcs - 3.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.