+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA691IDBVT

IC: operational amplifier; 280MHz; Ch: 1; ±2.5÷6VDC,±5÷12VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA691IDBVT
TME Symbol:
OPA691IDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
280MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...6V DC/± 5...12V DC
Case
SOT23-6
Operating temperature
-40...85°C
Slew rate
2100V/μs
Integrated circuit features
high speed
Quiescent current
5.7mA
Input offset voltage
3.9mV
Kind of package
reel, tape
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA691IDBVT
0 in TME stock
Net price for quantities from 1 pcs - 5.48 USDGross price for quantities from 1 pcs - 6.57 USD
Net price for quantities from 2 pcs - 4.92 USDGross price for quantities from 2 pcs - 5.90 USD
Net price for quantities from 10 pcs - 4.19 USDGross price for quantities from 10 pcs - 5.02 USD
Net price for quantities from 25 pcs - 3.91 USDGross price for quantities from 25 pcs - 4.69 USD
Net price for quantities from 50 pcs - 3.74 USDGross price for quantities from 50 pcs - 4.49 USD
Net price for quantities from 100 pcs - 3.59 USDGross price for quantities from 100 pcs - 4.31 USD
Net price for quantities from 250 pcs - 3.52 USDGross price for quantities from 250 pcs - 4.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.