+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA693ID

IC: operational amplifier; 1.4GHz; Ch: 1; ±2.5÷6VDC,±5÷12VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA693ID
TME Symbol:
OPA693ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.4GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...6V DC/± 5...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
2.5kV/μs
Quiescent current
14.1mA
Input offset voltage
2.5mV
Kind of package
tube
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA693ID
0 in TME stock
Net price for quantities from 1 pcs - 4.24 EURGross price for quantities from 1 pcs - 5.08 EUR
Net price for quantities from 3 pcs - 3.85 EURGross price for quantities from 3 pcs - 4.62 EUR
Net price for quantities from 10 pcs - 3.31 EURGross price for quantities from 10 pcs - 3.97 EUR
Net price for quantities from 25 pcs - 2.96 EURGross price for quantities from 25 pcs - 3.55 EUR
Net price for quantities from 75 pcs - 2.69 EURGross price for quantities from 75 pcs - 3.23 EUR
Net price for quantities from 300 pcs - 2.69 EURGross price for quantities from 300 pcs - 3.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.