+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA693IDBVR

IC: operational amplifier; 1.4GHz; Ch: 1; ±2.5÷6VDC,±5÷12VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA693IDBVR
TME Symbol:
OPA693IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.4GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...6V DC/± 5...12V DC
Case
SOT23-6
Operating temperature
-40...85°C
Slew rate
2.5kV/μs
Quiescent current
14.1mA
Input offset voltage
2.5mV
Kind of package
reel, tape
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA693IDBVR
0 in TME stock
Net price for quantities from 1 pcs - 4.11 EURGross price for quantities from 1 pcs - 4.94 EUR
Net price for quantities from 5 pcs - 3.70 EURGross price for quantities from 5 pcs - 4.44 EUR
Net price for quantities from 25 pcs - 3.27 EURGross price for quantities from 25 pcs - 3.92 EUR
Net price for quantities from 100 pcs - 2.94 EURGross price for quantities from 100 pcs - 3.53 EUR
Net price for quantities from 500 pcs - 2.75 EURGross price for quantities from 500 pcs - 3.30 EUR
Net price for quantities from 3000 pcs - 2.68 EURGross price for quantities from 3000 pcs - 3.22 EUR
No. of pieces (Multiplicity: 1)