+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA693IDBVT

IC: operational amplifier; 1.4GHz; Ch: 1; ±2.5÷6VDC,±5÷12VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA693IDBVT
TME Symbol:
OPA693IDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.4GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...6V DC/± 5...12V DC
Case
SOT23-6
Operating temperature
-40...85°C
Slew rate
2.5kV/μs
Quiescent current
14.1mA
Input offset voltage
2.5mV
Kind of package
reel, tape
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA693IDBVT
0 in TME stock
Net price for quantities from 1 pcs - 5.75 USDGross price for quantities from 1 pcs - 6.89 USD
Net price for quantities from 10 pcs - 4.40 USDGross price for quantities from 10 pcs - 5.28 USD
Net price for quantities from 25 pcs - 4.07 USDGross price for quantities from 25 pcs - 4.89 USD
Net price for quantities from 100 pcs - 3.73 USDGross price for quantities from 100 pcs - 4.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.