+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA694IDBVR

IC: operational amplifier; 1.5GHz; Ch: 1; ±7÷12.6VDC; SOT23-6

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA694IDBVR
TME Symbol:
OPA694IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.5GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 7...12.6V DC
Case
SOT23-6
Operating temperature
-40...85°C
Slew rate
1700V/μs
Integrated circuit features
high speed
Quiescent current
6.3mA
Input offset voltage
4.1mV
Kind of package
reel, tape
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA694IDBVR
0 in TME stock
Net price for quantities from 1 pcs - 3.22 EURGross price for quantities from 1 pcs - 3.86 EUR
Net price for quantities from 5 pcs - 2.89 EURGross price for quantities from 5 pcs - 3.47 EUR
Net price for quantities from 25 pcs - 2.56 EURGross price for quantities from 25 pcs - 3.06 EUR
Net price for quantities from 100 pcs - 2.30 EURGross price for quantities from 100 pcs - 2.76 EUR
Net price for quantities from 500 pcs - 2.15 EURGross price for quantities from 500 pcs - 2.58 EUR
Net price for quantities from 3000 pcs - 2.10 EURGross price for quantities from 3000 pcs - 2.52 EUR
No. of pieces (Multiplicity: 1)