+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA694IDBVT

IC: operational amplifier; 1.5GHz; Ch: 1; ±7÷12.6VDC; SOT23-6


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA694IDBVT
TME Symbol:
OPA694IDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.5GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 7...12.6V DC
Case
SOT23-6
Operating temperature
-40...85°C
Slew rate
1700V/μs
Integrated circuit features
high speed
Quiescent current
6.3mA
Input offset voltage
4.1mV
Kind of package
reel, tape
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA694IDBVT
0 in TME stock
Net price for quantities from 1 pcs - 5.12 USDGross price for quantities from 1 pcs - 6.15 USD
Net price for quantities from 10 pcs - 3.92 USDGross price for quantities from 10 pcs - 4.70 USD
Net price for quantities from 25 pcs - 3.63 USDGross price for quantities from 25 pcs - 4.35 USD
Net price for quantities from 50 pcs - 3.45 USDGross price for quantities from 50 pcs - 4.13 USD
Net price for quantities from 100 pcs - 3.28 USDGross price for quantities from 100 pcs - 3.94 USD
Net price for quantities from 250 pcs - 3.13 USDGross price for quantities from 250 pcs - 3.75 USD
Net price for quantities from 2500 pcs - 2.92 USDGross price for quantities from 2500 pcs - 3.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.