+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA694IDR

IC: operational amplifier; 1.5GHz; Ch: 1; ±7÷12.6VDC; SO8; 6.3mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA694IDR
TME Symbol:
OPA694IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.5GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 7...12.6V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1700V/μs
Integrated circuit features
high speed
Quiescent current
6.3mA
Input offset voltage
4.1mV
Kind of package
reel, tape
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA694IDR
0 in TME stock
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 4.50 USD
Net price for quantities from 5 pcs - 3.38 USDGross price for quantities from 5 pcs - 4.05 USD
Net price for quantities from 25 pcs - 2.99 USDGross price for quantities from 25 pcs - 3.58 USD
Net price for quantities from 100 pcs - 2.69 USDGross price for quantities from 100 pcs - 3.22 USD
Net price for quantities from 500 pcs - 2.51 USDGross price for quantities from 500 pcs - 3.00 USD
Net price for quantities from 2500 pcs - 2.43 USDGross price for quantities from 2500 pcs - 2.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.