+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA695IDBVR

IC: operational amplifier; 1.7GHz; Ch: 1; ±2.5÷6VDC,±5÷12VDC; 4mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA695IDBVR
TME Symbol:
OPA695IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.7GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...6V DC/± 5...12V DC
Case
SOT23-6
Operating temperature
-40...85°C
Slew rate
4300V/μs
Integrated circuit features
high speed
Quiescent current
14.1mA
Input offset voltage
4mV
Kind of package
reel, tape
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA695IDBVR
0 in TME stock
Net price for quantities from 1 pcs - 3.62 EURGross price for quantities from 1 pcs - 4.34 EUR
Net price for quantities from 5 pcs - 3.10 EURGross price for quantities from 5 pcs - 3.72 EUR
Net price for quantities from 10 pcs - 2.83 EURGross price for quantities from 10 pcs - 3.39 EUR
Net price for quantities from 25 pcs - 2.59 EURGross price for quantities from 25 pcs - 3.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.