+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA699ID

IC: operational amplifier; 1GHz; Ch: 1; ±5÷12VDC; SO8; 7mV; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA699ID
TME Symbol:
OPA699ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1.4kV/μs
Integrated circuit features
voltage feedback
Quiescent current
16.6mA
Input offset voltage
7mV
Kind of package
tube
Input bias current
12µA
Input offset current
3µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA699ID
0 in TME stock
Net price for quantities from 1 pcs - 7.33 USDGross price for quantities from 1 pcs - 8.79 USD
Net price for quantities from 3 pcs - 6.69 USDGross price for quantities from 3 pcs - 8.02 USD
Net price for quantities from 10 pcs - 5.93 USDGross price for quantities from 10 pcs - 7.11 USD
Net price for quantities from 25 pcs - 5.46 USDGross price for quantities from 25 pcs - 6.56 USD
Net price for quantities from 50 pcs - 5.23 USDGross price for quantities from 50 pcs - 6.27 USD
Net price for quantities from 75 pcs - 5.11 USDGross price for quantities from 75 pcs - 6.13 USD
Net price for quantities from 150 pcs - 5.01 USDGross price for quantities from 150 pcs - 6.01 USD
Net price for quantities from 300 pcs - 4.76 USDGross price for quantities from 300 pcs - 5.71 USD
No. of pieces (Multiplicity: 1)