+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA699IDR

IC: operational amplifier; 1GHz; Ch: 1; ±5÷12VDC; SO8; 7mV; IB: 12uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA699IDR
TME Symbol:
OPA699IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1.4kV/μs
Integrated circuit features
voltage feedback
Quiescent current
16.6mA
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
12µA
Input offset current
3µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA699IDR
0 in TME stock
Net price for quantities from 1 pcs - 5.05 EURGross price for quantities from 1 pcs - 6.06 EUR
Net price for quantities from 5 pcs - 4.55 EURGross price for quantities from 5 pcs - 5.46 EUR
Net price for quantities from 25 pcs - 4.02 EURGross price for quantities from 25 pcs - 4.83 EUR
Net price for quantities from 100 pcs - 3.61 EURGross price for quantities from 100 pcs - 4.33 EUR
Net price for quantities from 500 pcs - 3.37 EURGross price for quantities from 500 pcs - 4.04 EUR
Net price for quantities from 2500 pcs - 3.26 EURGross price for quantities from 2500 pcs - 3.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.