+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1GHz | |
Number of channels | 1 | |
Mounting | THT | |
Voltage supply range | ± 5...12V DC | |
Case | CDIP8 | |
Operating temperature | -55...125°C | |
Slew rate | 1.4kV/μs | |
Integrated circuit features | wideband | |
Quiescent current | 18mA | |
Input offset voltage | 12mV | |
Kind of package | tube | |
Input bias current | 18µA | |
Input offset current | 4µA |