+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA703PA

IC: operational amplifier; 1MHz; Ch: 1; ±2÷6VDC,±4÷12VDC; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA703PA
TME Symbol:
OPA703PA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 2...6V DC/± 4...12V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
0.6V/μs
Integrated circuit features
rail-to-rail
Quiescent current
300µA
Input offset voltage
0.75mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Gross weight0.514 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA703PA
110 in TME stock
Net price for quantities from 1 pcs - 3.39 GBPGross price for quantities from 1 pcs - 4.06 GBP
Net price for quantities from 3 pcs - 3.17 GBPGross price for quantities from 3 pcs - 3.81 GBP
Net price for quantities from 10 pcs - 2.83 GBPGross price for quantities from 10 pcs - 3.39 GBP
Net price for quantities from 50 pcs - 2.18 GBPGross price for quantities from 50 pcs - 2.61 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs