+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA725AID

IC: operational amplifier; 20MHz; Ch: 1; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA725AID
TME Symbol:
OPA725AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
1
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Slew rate
30V/μs
Integrated circuit features
  • low noise
  • rail-to-rail output
Gross weight0.077 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA725AID
0 in TME stock
Net price for quantities from 75 pcs - 2.00 USDGross price for quantities from 75 pcs - 2.40 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.
Packaging method by the manufacturerTube = 75 pcs