+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA726AID

IC: operational amplifier; 20MHz; Ch: 1; ±2÷6VDC,±4÷12VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA726AID
TME Symbol:
OPA726AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2...6V DC/± 4...12V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
30V/μs
Quiescent current
6mA
Input offset voltage
5mV
Kind of package
tube
Input bias current
0.2nA
Input offset current
50pA
Integrated circuit features
  • low noise
  • rail-to-rail output
  • wideband
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA726AID
0 in TME stock
Net price for quantities from 1 pcs - 3.33 EURGross price for quantities from 1 pcs - 4.00 EUR
Net price for quantities from 3 pcs - 3.00 EURGross price for quantities from 3 pcs - 3.60 EUR
Net price for quantities from 10 pcs - 2.78 EURGross price for quantities from 10 pcs - 3.33 EUR
Net price for quantities from 25 pcs - 2.65 EURGross price for quantities from 25 pcs - 3.18 EUR
Net price for quantities from 75 pcs - 2.46 EURGross price for quantities from 75 pcs - 2.95 EUR
Net price for quantities from 300 pcs - 2.38 EURGross price for quantities from 300 pcs - 2.86 EUR
No. of pieces (Multiplicity: 1)