+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA820IDR

IC: operational amplifier; 280MHz; Ch: 1; ±2.5÷6VDC,±5÷12VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA820IDR
TME Symbol:
OPA820IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
280MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...6V DC/± 5...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
240V/μs
Integrated circuit features
voltage feedback
Quiescent current
6.4mA
Input offset voltage
1.2mV
Kind of package
reel, tape
Input bias current
23µA
Input offset current
700nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA820IDR
0 in TME stock
Net price for quantities from 1 pcs - 3.05 USDGross price for quantities from 1 pcs - 3.67 USD
Net price for quantities from 5 pcs - 2.60 USDGross price for quantities from 5 pcs - 3.11 USD
Net price for quantities from 10 pcs - 2.38 USDGross price for quantities from 10 pcs - 2.85 USD
Net price for quantities from 25 pcs - 2.13 USDGross price for quantities from 25 pcs - 2.55 USD
Net price for quantities from 100 pcs - 1.91 USDGross price for quantities from 100 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.