+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA830IDR

IC: operational amplifier; 110MHz; Ch: 1; ±1.4÷5.5VDC,±2.8÷11VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA830IDR
TME Symbol:
OPA830IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
110MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.4...5.5V DC/± 2.8...11V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.6kV/μs
Integrated circuit features
voltage feedback
Quiescent current
5.9mA
Input offset voltage
8.6mV
Kind of package
reel, tape
Input bias current
13µA
Input offset current
1.4µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA830IDR
0 in TME stock
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 500 pcs - 2.60 USDGross price for quantities from 500 pcs - 3.11 USD
Net price for quantities from 1000 pcs - 2.42 USDGross price for quantities from 1000 pcs - 2.90 USD
Net price for quantities from 2500 pcs - 2.00 USDGross price for quantities from 2500 pcs - 2.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.