+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA832IDBVR

IC: operational amplifier; 99MHz; Ch: 1; ±1.4÷5.5VDC,±2.8÷11VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA832IDBVR
TME Symbol:
OPA832IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
99MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.4...5.5V DC/± 2.8...11V DC
Case
SOT23-5
Operating temperature
-40...85°C
Slew rate
350V/μs
Integrated circuit features
rail-to-rail
Quiescent current
5.9mA
Input offset voltage
8.5mV
Kind of package
reel, tape
Input bias current
13µA
Input offset current
2.5µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA832IDBVR
0 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 10 pcs - 1.75 USDGross price for quantities from 10 pcs - 2.09 USD
Net price for quantities from 25 pcs - 1.64 USDGross price for quantities from 25 pcs - 1.97 USD
Net price for quantities from 100 pcs - 1.48 USDGross price for quantities from 100 pcs - 1.77 USD
Net price for quantities from 250 pcs - 1.39 USDGross price for quantities from 250 pcs - 1.67 USD
Net price for quantities from 500 pcs - 1.34 USDGross price for quantities from 500 pcs - 1.60 USD
Net price for quantities from 3000 pcs - 1.25 USDGross price for quantities from 3000 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)