+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA835IDBVT

IC: operational amplifier; 30MHz; Ch: 1; SOT23-6; Iquiesc: 345uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA835IDBVT
TME Symbol:
OPA835IDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
30MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.25...2.75V DC/± 2.5...5.5V DC
Case
SOT23-6
Operating temperature
-40...125°C
Slew rate
130V/μs
Integrated circuit features
voltage feedback
Quiescent current
345µA
Input offset voltage
1.85mV
Kind of package
reel, tape
Input bias current
530nA
Input offset current
100nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA835IDBVT
0 in TME stock
Net price for quantities from 1 pcs - 2.18 EURGross price for quantities from 1 pcs - 2.61 EUR
Net price for quantities from 5 pcs - 1.85 EURGross price for quantities from 5 pcs - 2.22 EUR
Net price for quantities from 10 pcs - 1.68 EURGross price for quantities from 10 pcs - 2.01 EUR
Net price for quantities from 25 pcs - 1.49 EURGross price for quantities from 25 pcs - 1.79 EUR
Net price for quantities from 100 pcs - 1.47 EURGross price for quantities from 100 pcs - 1.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.