+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA837IDBVT

IC: operational amplifier; 50MHz; Ch: 1; ±2.7÷5.4VDC; SOT23-6


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA837IDBVT
TME Symbol:
OPA837IDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
50MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.7...5.4V DC
Case
SOT23-6
Operating temperature
-40...125°C
Slew rate
105V/μs
Integrated circuit features
voltage feedback
Quiescent current
865µA
Input offset voltage
0.325mV
Kind of package
reel, tape
Input bias current
850nA
Input offset current
65nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA837IDBVT
0 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 3.30 USD
Net price for quantities from 5 pcs - 2.35 USDGross price for quantities from 5 pcs - 2.81 USD
Net price for quantities from 10 pcs - 2.13 USDGross price for quantities from 10 pcs - 2.55 USD
Net price for quantities from 25 pcs - 1.89 USDGross price for quantities from 25 pcs - 2.26 USD
Net price for quantities from 100 pcs - 1.88 USDGross price for quantities from 100 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.