+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA838IDBVR

IC: operational amplifier; 300MHz; Ch: 1; ±2.7÷5.4VDC; SOT23-6

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA838IDBVR
TME Symbol:
OPA838IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
300MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.7...5.4V DC
Case
SOT23-6
Operating temperature
-40...125°C
Slew rate
350V/μs
Integrated circuit features
voltage feedback
Quiescent current
1.33mA
Input offset voltage
0.285mV
Kind of package
reel, tape
Input bias current
4.4µA
Input offset current
120nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA838IDBVR
0 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 2.07 USD
Net price for quantities from 25 pcs - 1.61 USDGross price for quantities from 25 pcs - 1.93 USD
Net price for quantities from 100 pcs - 1.44 USDGross price for quantities from 100 pcs - 1.72 USD
Net price for quantities from 250 pcs - 1.33 USDGross price for quantities from 250 pcs - 1.59 USD
Net price for quantities from 500 pcs - 1.27 USDGross price for quantities from 500 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.