+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA838IDBVT

IC: operational amplifier; 300MHz; Ch: 1; ±2.7÷5.4VDC; SOT23-6


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA838IDBVT
TME Symbol:
OPA838IDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
300MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.7...5.4V DC
Case
SOT23-6
Operating temperature
-40...125°C
Slew rate
350V/μs
Integrated circuit features
voltage feedback
Quiescent current
1.33mA
Input offset voltage
0.285mV
Kind of package
reel, tape
Input bias current
4.4µA
Input offset current
120nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA838IDBVT
0 in TME stock
Net price for quantities from 1 pcs - 3.23 EURGross price for quantities from 1 pcs - 3.87 EUR
Net price for quantities from 250 pcs - 1.66 EURGross price for quantities from 250 pcs - 2.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.