+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA842ID

IC: operational amplifier; 200MHz; Ch: 1; ±7÷12VDC; SO8; 1.5mV; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA842ID
TME Symbol:
OPA842ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
200MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 7...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.4kV/μs
Integrated circuit features
voltage feedback
Quiescent current
22.5mA
Input offset voltage
1.5mV
Kind of package
tube
Input bias current
37µA
Input offset current
1.17µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA842ID
0 in TME stock
Net price for quantities from 1 pcs - 4.57 EURGross price for quantities from 1 pcs - 5.49 EUR
Net price for quantities from 10 pcs - 3.71 EURGross price for quantities from 10 pcs - 4.45 EUR
Net price for quantities from 25 pcs - 3.47 EURGross price for quantities from 25 pcs - 4.17 EUR
Net price for quantities from 50 pcs - 3.32 EURGross price for quantities from 50 pcs - 3.99 EUR
Net price for quantities from 75 pcs - 3.25 EURGross price for quantities from 75 pcs - 3.90 EUR
Net price for quantities from 150 pcs - 3.21 EURGross price for quantities from 150 pcs - 3.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.