+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA842IDBVT

IC: operational amplifier; 200MHz; Ch: 1; ±7÷12VDC; SOT23-5; 1.5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA842IDBVT
TME Symbol:
OPA842IDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
200MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 7...12V DC
Case
SOT23-5
Operating temperature
-40...85°C
Slew rate
0.4kV/μs
Integrated circuit features
voltage feedback
Quiescent current
22.5mA
Input offset voltage
1.5mV
Kind of package
reel, tape
Input bias current
37µA
Input offset current
1.17µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA842IDBVT
0 in TME stock
Net price for quantities from 1 pcs - 5.75 USDGross price for quantities from 1 pcs - 6.89 USD
Net price for quantities from 10 pcs - 4.40 USDGross price for quantities from 10 pcs - 5.27 USD
Net price for quantities from 25 pcs - 4.08 USDGross price for quantities from 25 pcs - 4.90 USD
Net price for quantities from 100 pcs - 3.75 USDGross price for quantities from 100 pcs - 4.49 USD
Net price for quantities from 250 pcs - 3.73 USDGross price for quantities from 250 pcs - 4.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.