+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA843ID

IC: operational amplifier; 800MHz; Ch: 1; ±8÷12VDC; SO8; 1.5mV; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA843ID
TME Symbol:
OPA843ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
800MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 8...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1kV/μs
Integrated circuit features
voltage feedback
Quiescent current
22.5mA
Input offset voltage
1.5mV
Kind of package
tube
Input bias current
37µA
Input offset current
1.17µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA843ID
0 in TME stock
Net price for quantities from 1 pcs - 4.87 EURGross price for quantities from 1 pcs - 5.85 EUR
Net price for quantities from 3 pcs - 4.43 EURGross price for quantities from 3 pcs - 5.31 EUR
Net price for quantities from 10 pcs - 3.82 EURGross price for quantities from 10 pcs - 4.58 EUR
Net price for quantities from 25 pcs - 3.42 EURGross price for quantities from 25 pcs - 4.11 EUR
Net price for quantities from 75 pcs - 3.14 EURGross price for quantities from 75 pcs - 3.77 EUR
No. of pieces (Multiplicity: 1)