+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA843IDBVR

IC: operational amplifier; 800MHz; Ch: 1; ±8÷12VDC; SOT23-5; 1.5mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA843IDBVR
TME Symbol:
OPA843IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
800MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 8...12V DC
Case
SOT23-5
Operating temperature
-40...85°C
Slew rate
1kV/μs
Integrated circuit features
voltage feedback
Quiescent current
22.5mA
Input offset voltage
1.5mV
Kind of package
reel, tape
Input bias current
37µA
Input offset current
1.17µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA843IDBVR
0 in TME stock
Net price for quantities from 1 pcs - 4.01 EURGross price for quantities from 1 pcs - 4.81 EUR
Net price for quantities from 5 pcs - 3.61 EURGross price for quantities from 5 pcs - 4.33 EUR
Net price for quantities from 25 pcs - 3.19 EURGross price for quantities from 25 pcs - 3.83 EUR
Net price for quantities from 100 pcs - 2.87 EURGross price for quantities from 100 pcs - 3.44 EUR
Net price for quantities from 500 pcs - 2.67 EURGross price for quantities from 500 pcs - 3.21 EUR
Net price for quantities from 3000 pcs - 2.62 EURGross price for quantities from 3000 pcs - 3.14 EUR
No. of pieces (Multiplicity: 1)