+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA846ID

IC: operational amplifier; 1.75GHz; Ch: 1; ±10÷12VDC; SO8; 0.7mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA846ID
TME Symbol:
OPA846ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.75GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 10...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
625V/μs
Integrated circuit features
voltage feedback
Quiescent current
13.2mA
Input offset voltage
0.7mV
Kind of package
tube
Input bias current
21µA
Input offset current
600nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA846ID
0 in TME stock
Net price for quantities from 1 pcs - 6.33 EURGross price for quantities from 1 pcs - 7.60 EUR
Net price for quantities from 3 pcs - 5.82 EURGross price for quantities from 3 pcs - 6.98 EUR
Net price for quantities from 10 pcs - 4.95 EURGross price for quantities from 10 pcs - 5.94 EUR
Net price for quantities from 25 pcs - 4.35 EURGross price for quantities from 25 pcs - 5.22 EUR
Net price for quantities from 50 pcs - 4.08 EURGross price for quantities from 50 pcs - 4.90 EUR
Net price for quantities from 75 pcs - 3.99 EURGross price for quantities from 75 pcs - 4.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.