+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA846IDBVR

IC: operational amplifier; 1.75GHz; Ch: 1; ±10÷12VDC; SOT23-5

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA846IDBVR
TME Symbol:
OPA846IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.75GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 10...12V DC
Case
SOT23-5
Operating temperature
-40...85°C
Slew rate
625V/μs
Integrated circuit features
voltage feedback
Quiescent current
13.2mA
Input offset voltage
0.7mV
Kind of package
reel, tape
Input bias current
21µA
Input offset current
600nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA846IDBVR
0 in TME stock
Net price for quantities from 1 pcs - 5.09 USDGross price for quantities from 1 pcs - 6.11 USD
Net price for quantities from 5 pcs - 4.39 USDGross price for quantities from 5 pcs - 5.27 USD
Net price for quantities from 10 pcs - 4.01 USDGross price for quantities from 10 pcs - 4.81 USD
Net price for quantities from 25 pcs - 3.58 USDGross price for quantities from 25 pcs - 4.29 USD
Net price for quantities from 100 pcs - 3.26 USDGross price for quantities from 100 pcs - 3.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.