+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA847ID

IC: operational amplifier; 3.9GHz; Ch: 1; ±10÷12VDC; SO8; 0.6mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA847ID
TME Symbol:
OPA847ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3.9GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 10...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
950V/μs
Integrated circuit features
voltage feedback
Quiescent current
18.9mA
Input offset voltage
0.6mV
Kind of package
tube
Input bias current
42µA
Input offset current
850nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA847ID
0 in TME stock
Net price for quantities from 1 pcs - 6.75 EURGross price for quantities from 1 pcs - 8.09 EUR
Net price for quantities from 2 pcs - 6.43 EURGross price for quantities from 2 pcs - 7.72 EUR
Net price for quantities from 3 pcs - 6.18 EURGross price for quantities from 3 pcs - 7.42 EUR
Net price for quantities from 10 pcs - 5.30 EURGross price for quantities from 10 pcs - 6.36 EUR
Net price for quantities from 25 pcs - 4.69 EURGross price for quantities from 25 pcs - 5.62 EUR
Net price for quantities from 50 pcs - 4.34 EURGross price for quantities from 50 pcs - 5.21 EUR
Net price for quantities from 75 pcs - 4.20 EURGross price for quantities from 75 pcs - 5.03 EUR
No. of pieces (Multiplicity: 1)