+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA847IDBVT

IC: operational amplifier; 3.9GHz; Ch: 1; ±10÷12VDC; SOT23-6; 0.6mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA847IDBVT
TME Symbol:
OPA847IDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3.9GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 10...12V DC
Case
SOT23-6
Operating temperature
-40...85°C
Slew rate
950V/μs
Integrated circuit features
voltage feedback
Quiescent current
18.9mA
Input offset voltage
0.6mV
Kind of package
reel, tape
Input bias current
42µA
Input offset current
850nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA847IDBVT
0 in TME stock
Net price for quantities from 1 pcs - 8.07 EURGross price for quantities from 1 pcs - 9.68 EUR
Net price for quantities from 10 pcs - 6.27 EURGross price for quantities from 10 pcs - 7.52 EUR
Net price for quantities from 25 pcs - 5.83 EURGross price for quantities from 25 pcs - 6.99 EUR
Net price for quantities from 50 pcs - 5.54 EURGross price for quantities from 50 pcs - 6.65 EUR
Net price for quantities from 100 pcs - 5.29 EURGross price for quantities from 100 pcs - 6.35 EUR
Net price for quantities from 500 pcs - 4.62 EURGross price for quantities from 500 pcs - 5.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.