+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA861ID

IC: transconductance amplifier; 80MHz; Ch: 1; ±2÷6.3VDC; SO8; 7.4mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA861ID
TME Symbol:
OPA861ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
transconductance amplifier
Bandwidth
80MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2...6.3V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
900V/μs
Quiescent current
7.4mA
Input offset voltage
20mV
Kind of package
tube
Manufacturer standard package
75pcs.
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA861ID
0 in TME stock
Net price for quantities from 1 pcs - 4.29 USDGross price for quantities from 1 pcs - 5.15 USD
Net price for quantities from 3 pcs - 3.88 USDGross price for quantities from 3 pcs - 4.66 USD
Net price for quantities from 10 pcs - 3.34 USDGross price for quantities from 10 pcs - 4.01 USD
Net price for quantities from 25 pcs - 2.99 USDGross price for quantities from 25 pcs - 3.59 USD
Net price for quantities from 75 pcs - 2.70 USDGross price for quantities from 75 pcs - 3.23 USD
Net price for quantities from 150 pcs - 2.56 USDGross price for quantities from 150 pcs - 3.07 USD
Net price for quantities from 300 pcs - 2.46 USDGross price for quantities from 300 pcs - 2.96 USD
Net price for quantities from 2550 pcs - 2.36 USDGross price for quantities from 2550 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)