+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA862IDR

IC: operational amplifier; 400MHz; Ch: 1; ±3÷12.6VDC; SO8; 0.7mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA862IDR
TME Symbol:
OPA862IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
400MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 3...12.6V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
140V/μs
Quiescent current
3.3mA
Input offset voltage
0.7mV
Kind of package
reel, tape
Input bias current
3.1µA
Input offset current
110nA
Integrated circuit features
  • high speed
  • rail-to-rail output
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA862IDR
0 in TME stock
Net price for quantities from 1 pcs - 6.00 USDGross price for quantities from 1 pcs - 7.19 USD
Net price for quantities from 5 pcs - 5.40 USDGross price for quantities from 5 pcs - 6.47 USD
Net price for quantities from 25 pcs - 4.76 USDGross price for quantities from 25 pcs - 5.72 USD
Net price for quantities from 100 pcs - 4.29 USDGross price for quantities from 100 pcs - 5.14 USD
Net price for quantities from 500 pcs - 4.00 USDGross price for quantities from 500 pcs - 4.79 USD
Net price for quantities from 2500 pcs - 3.88 USDGross price for quantities from 2500 pcs - 4.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.